3-1445099-0 vs 4-1445050-0 feature comparison

3-1445099-0 TE Connectivity

Buy Now Datasheet

4-1445050-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature MATE-N-LOK, POLARIZED
Board Mounting Option BOARD LOCK
Body Breadth 0.223 inch
Body Depth 0.439 inch
Body Length 1.339 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.118 inch
Mating Information 1-1445022-0
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO NO
Plating Thickness 30u inch 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Rated Voltage 250 V 250 V
Reference Standard UL CSA, UL
Terminal Length 0.055 inch
Terminal Pitch 3 mm 3 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG
Base Number Matches 2 1
Factory Lead Time 9 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity

Compare 3-1445099-0 with alternatives

Compare 4-1445050-0 with alternatives