3-1437565-0
vs
1BT001-13410
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
TE Connectivity
Actuator Angle
Actuator Color
GRAY
Actuator Length
0.028 inch
Actuator Material
POLYPHENYLENE SULPHIDE
Actuator Travel
2.032 mm
0.25 mm
Actuator Type
PUSHBUTTON
Body Breadth
6 mm
6 mm
Body Color
BROWN
Body Height
3.68 mm
2.5 mm
Body Length or Diameter
6 mm
6.4 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
0.05A@24VDC
.02A@15VDC
Contact Function
OFF-(ON)
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
15 V
Dielectric Withstand Volts
500VAC V
250VAC V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER OVER NICKEL
Housing Material
POLYAMIDE
Insulation Resistance
100000000 Ω
50000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
1.67 N
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-35 °C
-20 °C
Packing Method
TR
TAPE AND REEL
Sealing
MOLDED
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Contact Bounce Time-Max
8 ms
Compare 3-1437565-0 with alternatives
Compare 1BT001-13410 with alternatives