3-101-146
vs
3-100-776
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks, 5 Days
13 Weeks, 5 Days
Samacsys Manufacturer
SCHURTER
SCHURTER
Additional Feature
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
Body Breadth
0.906 inch
0.906 inch
Body Depth
0.839 inch
0.839 inch
Body Length
1.362 inch
1.362 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Mains Connector Rating
10/15A, 250VAC
10/15A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
CSA; UL
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare 3-101-146 with alternatives
Compare 3-100-776 with alternatives