2W01M vs 2W01 feature comparison

2W01M Surge Components Inc

Buy Now Datasheet

2W01 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SURGE COMPONENTS INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description WOB, 4 PIN PLASTIC, RB-20, 4 PIN
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code O-PBCY-W4 O-PBCY-W4
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Rohs Code No
Additional Feature HIGH RELIABILITY
Moisture Sensitivity Level 1

Compare 2W01M with alternatives

Compare 2W01 with alternatives