Part Details for 2W01 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 2W01 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2W01
2W01 CAD Models
2W01 Part Data Attributes:
|
2W01
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2W01
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | PLASTIC, RB-20, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 2W01
This table gives cross-reference parts and alternative options found for 2W01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, WOL, 3 PIN | Microsemi Corporation | 2W01 vs 2W01 |
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | 2W01 vs 2W01 |
2W005M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Diodes Incorporated | 2W01 vs 2W005M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, CASE WOG, 4 PIN | Vishay Semiconductors | 2W01 vs 2W01G |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2W01 vs 2W01G |
2W01M | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, WOB, 4 PIN | Surge Components Inc | 2W01 vs 2W01M |
2W01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | 2W01 vs 2W01G |
2W01-G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, RB-20, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2W01 vs 2W01-G |
2W01 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2W01 vs 2W01 |
2W01G/72-E4 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | 2W01 vs 2W01G/72-E4 |