2TP201-1
vs
0862-0012
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
THERM-O-DISC INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
22.61 mm
|
24.38 mm
|
Body Height |
31.62 mm
|
37.41 mm
|
Body Length or Diameter |
33.53 mm
|
43.18 mm
|
Contact (AC) Max Rating R Load |
15A@277VAC
|
15A@277VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Voltage(AC)-Max |
277 V
|
277 V
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
71 °C
|
|
Sealing |
DUST PROOF; WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
SCREW
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2TP201-1 with alternatives
Compare 0862-0012 with alternatives