2SK3155-E
vs
2SK3209
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HITACHI LTD
Part Package Code
TO-220FM
TO-220FM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Manufacturer Package Code
PRSS0003AD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1998-08-01
Samacsys Manufacturer
Renesas Electronics
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
15 A
25 A
Drain-source On Resistance-Max
0.15 Ω
0.063 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
35 W
Pulsed Drain Current-Max (IDM)
60 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
1
1
Compare 2SK3155-E with alternatives
Compare 2SK3209 with alternatives