Transistors
2SK3209
Description: Power Field-Effect Transistor, 0.063ohm, N-Channel, Metal-oxide Semiconductor FET, TO-220FM, 3 PIN

Overview of 2SK3209 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3209-E Renesas Electronics Corporation Nch Single Power Mosfet 150V 25A 45Mohm To-220Fm

CAD Models for 2SK3209 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SK3209 by Hitachi Ltd

2SK3209
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TO-220FM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
Drain Current-Max (ID)
25 A
Drain-source On Resistance-Max
0.063 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. 2SK3209
    Hitachi Ltd
    Power Field-Effect Transistor, 0.063ohm, N-Channel, Metal-oxide Semiconductor FET, TO-220FM, 3 PIN
    VS

Alternate Parts for 2SK3209

This table gives cross-reference parts and alternative options found for 2SK3209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SK2131-AZ Power Field-Effect Transistor, 15A I(D), 150V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET NEC Electronics Group 2SK3209 vs 2SK2131-AZ
FS30KM-3 Power Field-Effect Transistor, 30A I(D), 150V, 0.092ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FN, 3 PIN Mitsubishi Electric 2SK3209 vs FS30KM-3
IRFP240R Power Field-Effect Transistor, 20A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 Harris Semiconductor 2SK3209 vs IRFP240R
FS30KMJ-3 Power Field-Effect Transistor, 30A I(D), 150V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FN, 3 PIN Mitsubishi Electric 2SK3209 vs FS30KMJ-3
IRFP240 Power Field-Effect Transistor, 20A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC International Rectifier 2SK3209 vs IRFP240
2SK3649-01MR Power Field-Effect Transistor, 33A I(D), 150V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd 2SK3209 vs 2SK3649-01MR
FQPF16N15 Power Field-Effect Transistor, 11.6A I(D), 150V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN Fairchild Semiconductor Corporation 2SK3209 vs FQPF16N15
IRFP240R 20A, 200V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 Intersil Corporation 2SK3209 vs IRFP240R
2SK2131 15A, 150V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET Renesas Electronics Corporation 2SK3209 vs 2SK2131
IRFP240 Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN Samsung Semiconductor 2SK3209 vs IRFP240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SK3209 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SK3209 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of 2SK3209 would you like to use for your alert(s)?
  • Please alert me when 2SK3209 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SK3209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SK3209 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SK3209 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SK3209.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SK3209 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: