2SK3134(L) vs 2SK3134L feature comparison

2SK3134(L) Hitachi Ltd

Buy Now Datasheet

2SK3134L Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer HITACHI LTD RENESAS ELECTRONICS CORP
Package Description IN-LINE, R-PSIP-T3 LDPAK-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 75 A 75 A
Drain-source On Resistance-Max 0.0085 Ω 0.0085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 100 W
Pulsed Drain Current-Max (IDM) 300 A 300 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Date Of Intro 1999-02-01
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2SK3134(L) with alternatives

Compare 2SK3134L with alternatives