2SK303-2-TB
vs
2N5640
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
MOTOROLA INC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE
Drain Current-Max (ID)
0.02 A
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-236
TO-92
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
20
Rohs Code
No
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
100 Ω
Feedback Cap-Max (Crss)
4 pF
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.31 W
Terminal Finish
TIN LEAD
Compare 2SK303-2-TB with alternatives
Compare 2N5640 with alternatives