2SK2943
vs
FMH28N50ES
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
FUJI ELECTRIC CO LTD
|
Part Package Code |
TO-220AB
|
TO-3P(Q
|
Package Description |
TO-220F, FM20, 3 PIN
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
SANKEN ELECTRIC CO.
|
|
Avalanche Energy Rating (Eas) |
60 mJ
|
1033.1 mJ
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
900 V
|
500 V
|
Drain Current-Max (ID) |
3 A
|
28 A
|
Drain-source On Resistance-Max |
5 Ω
|
0.19 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
12 A
|
112 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL APPROVED
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
400 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2SK2943 with alternatives
Compare FMH28N50ES with alternatives