2SK2850-01 vs IXFK40N50Q2 feature comparison

2SK2850-01 Fuji Electric Co Ltd

Buy Now Datasheet

IXFK40N50Q2 IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD IXYS CORP
Part Package Code TO-247 TO-264AA
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, TO-264, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 277 mJ 2500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 500 V
Drain Current-Max (ID) 6 A 40 A
Drain-source On Resistance-Max 2.5 Ω 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247 TO-264AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 24 A 160 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Case Connection DRAIN
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare 2SK2850-01 with alternatives

Compare IXFK40N50Q2 with alternatives