2SK2804 vs 2SK644 feature comparison

2SK2804 Sanken Electric Co Ltd

Buy Now Datasheet

2SK644 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 90 mJ
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 450 V
Drain Current-Max (ID) 5 A 10 A
Drain-source On Resistance-Max 1.5 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Case Connection DRAIN
JESD-609 Code e0
Power Dissipation Ambient-Max 125 W
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2SK2804 with alternatives

Compare 2SK644 with alternatives