2SK2804 vs 2SK1903 feature comparison

2SK2804 Sanken Electric Co Ltd

Buy Now Datasheet

2SK1903 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 90 mJ
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 100 V
Drain Current-Max (ID) 5 A 25 A
Drain-source On Resistance-Max 1.5 Ω 0.08 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A 100 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SFM
HTS Code 8541.29.00.95
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 70 W

Compare 2SK2804 with alternatives

Compare 2SK1903 with alternatives