2SK2705 vs IXFR36N50P feature comparison

2SK2705 Sanken Electric Co Ltd

Buy Now Datasheet

IXFR36N50P IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANKEN ELECTRIC CO LTD IXYS CORP
Part Package Code TO-3PF
Package Description FLANGE MOUNT, R-PSFM-T3 ISOPLUS247, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 400 mJ 1500 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 450 V 500 V
Drain Current-Max (ID) 13 A 19 A
Drain-source On Resistance-Max 0.57 Ω 0.19 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 52 A 100 A
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED UL RECOGNIZED
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature AVALANCHE RATED
JESD-609 Code e1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare 2SK2705 with alternatives

Compare IXFR36N50P with alternatives