2SK2705 vs 2SK1549R feature comparison

2SK2705 Sanken Electric Co Ltd

Buy Now Datasheet

2SK1549R Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD COLLMER SEMICONDUCTOR INC
Part Package Code TO-3PF TO-3PF
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 400 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 250 V
Drain Current-Max (ID) 13 A 20 A
Drain-source On Resistance-Max 0.57 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 52 A
Qualification Status Not Qualified Not Qualified
Reference Standard UL APPROVED
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 80 W
Turn-off Time-Max (toff) 780 ns
Turn-on Time-Max (ton) 160 ns

Compare 2SK2705 with alternatives

Compare 2SK1549R with alternatives