2SK2516-01L vs 2SK2957(L) feature comparison

2SK2516-01L Fuji Electric Co Ltd

Buy Now Datasheet

2SK2957(L) Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer COLLMER SEMICONDUCTOR INC RENESAS ELECTRONICS CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 50 A 50 A
Drain-source On Resistance-Max 0.022 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 500 ns
Turn-on Time-Max (ton) 125 ns
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Case Connection DRAIN
Drain Current-Max (Abs) (ID) 50 A
JESD-609 Code e0
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 200 A
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING

Compare 2SK2516-01L with alternatives

Compare 2SK2957(L) with alternatives