2SK2516-01L vs 2SK2688-01L feature comparison

2SK2516-01L Fuji Electric Co Ltd

Buy Now Datasheet

2SK2688-01L Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC COLLMER SEMICONDUCTOR INC
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 50 A 50 A
Drain-source On Resistance-Max 0.022 Ω 0.017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 80 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 500 ns 520 ns
Turn-on Time-Max (ton) 125 ns 103 ns
Base Number Matches 1 2

Compare 2SK2516-01L with alternatives

Compare 2SK2688-01L with alternatives