2SK1865 vs IRF841 feature comparison

2SK1865 Toshiba America Electronic Components

Buy Now Datasheet

IRF841 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220FL
Pin Count 3
Reach Compliance Code unknown compliant
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 450 V
Drain Current-Max (ID) 12 A 8 A
Drain-source On Resistance-Max 0.7 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 22
ECCN Code EAR99
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 32 A

Compare 2SK1865 with alternatives

Compare IRF841 with alternatives