IRF841 vs IRF840-001 feature comparison

IRF841 National Semiconductor Corporation

Buy Now Datasheet

IRF840-001 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 8 A 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 17 1
Pbfree Code No
Package Description FLANGE MOUNT, R-PSFM-T3
Case Connection DRAIN
DS Breakdown Voltage-Min 500 V
Drain-source On Resistance-Max 0.85 Ω
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 32 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRF840-001 with alternatives