2SK1608
vs
2SK3702
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ONSEMI
Part Package Code
SFM
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220ML, FULL PACK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
100 mJ
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
500 V
60 V
Drain Current-Max (ID)
5 A
18 A
Drain-source On Resistance-Max
1.7 Ω
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
10 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Rohs Code
Yes
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Terminal Finish
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Compare 2SK1608 with alternatives
Compare 2SK3702 with alternatives