2SK1540(S)TR vs 2SK1540(S) feature comparison

2SK1540(S)TR Hitachi Ltd

Buy Now Datasheet

2SK1540(S) Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 450 V 450 V
Drain Current-Max (ID) 7 A 7 A
Drain-source On Resistance-Max 0.8 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 5
Part Package Code TO-252
Pin Count 3
Case Connection DRAIN
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 60 W
Pulsed Drain Current-Max (IDM) 28 A

Compare 2SK1540(S)TR with alternatives

Compare 2SK1540(S) with alternatives