Part Details for 2SK1540(S)TR by Hitachi Ltd
Overview of 2SK1540(S)TR by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1540(S)TR
2SK1540(S)TR CAD Models
2SK1540(S)TR Part Data Attributes:
|
2SK1540(S)TR
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1540(S)TR
Hitachi Ltd
Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1540(S)TR
This table gives cross-reference parts and alternative options found for 2SK1540(S)TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1540(S)TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1540(S) | 0.8ohm, POWER, FET, LDPAK-3/2 | Renesas Electronics Corporation | 2SK1540(S)TR vs 2SK1540(S) |
2SK1540(S)TR | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET | Renesas Electronics Corporation | 2SK1540(S)TR vs 2SK1540(S)TR |
2SK1540S | 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | 2SK1540(S)TR vs 2SK1540S |
2SK1540STL-E | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | Renesas Electronics Corporation | 2SK1540(S)TR vs 2SK1540STL-E |
2SK1540(S)TL | Power Field-Effect Transistor, 7A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK1540(S)TR vs 2SK1540(S)TL |