2SK1033 vs IXFR36N50P feature comparison

2SK1033 Panasonic Electronic Components

Buy Now Datasheet

IXFR36N50P Littelfuse Inc

Buy Now Datasheet
No Yes
Obsolete Active
PANASONIC CORP LITTELFUSE INC
TO-220F
FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
3
unknown compliant
EAR99 EAR99
ISOLATED ISOLATED
SINGLE SINGLE WITH BUILT-IN DIODE
60 V 500 V
20 A 19 A
0.07 Ω 0.19 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB
R-PSFM-T3 R-PSIP-T3
e0 e1
1 1
3 3
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT IN-LINE
N-CHANNEL N-CHANNEL
2 W
Not Qualified Not Qualified
NO NO
TIN LEAD Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 2
LITTELFUSE
AVALANCHE RATED
1500 mJ
260
100 A
UL RECOGNIZED
10

Compare 2SK1033 with alternatives

Compare IXFR36N50P with alternatives