2SK1033 vs 2SK1903 feature comparison

2SK1033 Panasonic Electronic Components

Buy Now Datasheet

2SK1903 SANYO Electric Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
PANASONIC CORP SANYO ELECTRIC CO LTD
TO-220F SFM
FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
3 3
unknown unknown
EAR99 EAR99
ISOLATED
SINGLE SINGLE
60 V 100 V
20 A 25 A
0.07 Ω 0.08 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
e0
1 1
3 3
ENHANCEMENT MODE DEPLETION MODE
150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
N-CHANNEL N-CHANNEL
2 W 70 W
Not Qualified Not Qualified
NO NO
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SWITCHING
SILICON SILICON
1 1
8541.29.00.95
70 W
100 A

Compare 2SK1033 with alternatives

Compare 2SK1903 with alternatives