2SK1010-01 vs IRF833 feature comparison

2SK1010-01 Fuji Electric Co Ltd

Buy Now Datasheet

IRF833 Micro Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer COLLMER SEMICONDUCTOR INC MICRO ELECTRONICS LTD
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 6 A 4 A
Drain-source On Resistance-Max 1.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Turn-off Time-Max (toff) 200 ns
Turn-on Time-Max (ton) 110 ns
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2SK1010-01 with alternatives

Compare IRF833 with alternatives