2SJ602-ZJ-AZ vs PHB20N06T feature comparison

2SJ602-ZJ-AZ Renesas Electronics Corporation

Buy Now Datasheet

PHB20N06T Philips Semiconductors

Buy Now Datasheet
Obsolete Transferred
RENESAS ELECTRONICS CORP PHILIPS SEMICONDUCTORS
D2PAK
SMALL OUTLINE, R-PSSO-G2
3
unknown not_compliant
EAR99 EAR99
40 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE
60 V
20 A 20.3 A
0.107 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-263AB
R-PSSO-G2
1 1
2
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED 245
P-CHANNEL N-CHANNEL
50 A
Not Qualified
YES YES
GULL WING
SINGLE
NOT SPECIFIED
SWITCHING
SILICON
2 3
Yes
e3
1
175 °C
62 W
MATTE TIN

Compare 2SJ602-ZJ-AZ with alternatives