2SJ602-ZJ-AZ vs BUK7575-55A feature comparison

2SJ602-ZJ-AZ Renesas Electronics Corporation

Buy Now Datasheet

BUK7575-55A Nexperia

Buy Now Datasheet
Obsolete Obsolete
RENESAS ELECTRONICS CORP NEXPERIA
D2PAK
SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
3
unknown compliant
EAR99 EAR99
40 mJ 30.3 mJ
DRAIN DRAIN
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
60 V 55 V
20 A 20.3 A
0.107 Ω 0.075 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-263AB TO-220AB
R-PSSO-G2 R-PSFM-T3
1 1
2 3
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
NOT SPECIFIED
P-CHANNEL N-CHANNEL
50 A 81 A
Not Qualified
YES NO
GULL WING THROUGH-HOLE
SINGLE SINGLE
NOT SPECIFIED
SWITCHING SWITCHING
SILICON SILICON
2 3
Yes
2017-02-01
e3
TIN

Compare 2SJ602-ZJ-AZ with alternatives

Compare BUK7575-55A with alternatives