2SH-H-02-TS-V0
vs
10116801-002010LF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ADAM TECHNOLOGIES INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.209 inch
|
0.132 inch
|
Body Depth |
0.303 inch
|
0.224 inch
|
Body Length |
0.236 inch
|
0.161 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON CU
|
|
Contact Finish Termination |
TIN OVER COPPER
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
800VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
Mating Contact Pitch |
0.079 inch
|
0.059 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
FRICTION RAMP
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
0.118 inch
|
|
Terminal Pitch |
2.0066 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 2SH-H-02-TS-V0 with alternatives
Compare 10116801-002010LF with alternatives