2SD826
vs
2SD826G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Package Description
,
TO-126, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
280
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
10 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
120 MHz
120 MHz
Base Number Matches
4
4
Rohs Code
Yes
Part Package Code
SIP
Pin Count
3
Factory Lead Time
4 Weeks
Collector-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-126
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2SD826G with alternatives