Part Details for 2SD826G by onsemi
Overview of 2SD826G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD826G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD826G-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27775 In Stock |
|
$0.2700 | Buy Now |
DISTI #
86084748
|
Verical | Trans GP BJT NPN 20V 5A 1000mW 3-Pin TO-126 RoHS: Compliant Min Qty: 1358 Package Multiple: 1 Date Code: 1201 | Americas - 27775 |
|
$0.2763 | Buy Now |
DISTI #
86085432
|
Verical | Trans GP BJT NPN 20V 5A 1000mW 3-Pin TO-126 RoHS: Compliant Min Qty: 1358 Package Multiple: 1 Date Code: 1301 | Americas - 22400 |
|
$0.2763 | Buy Now |
|
Rochester Electronics | 2SD826 - Small Signal Bipolar Transistor, 5A, 20V, NPN, TO-126 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27775 |
|
$0.2210 / $0.2600 | Buy Now |
Part Details for 2SD826G
2SD826G CAD Models
2SD826G Part Data Attributes
|
2SD826G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD826G
onsemi
TRANSISTOR 5000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 280 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for 2SD826G
This table gives cross-reference parts and alternative options found for 2SD826G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD826G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD826 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD826 |
2SD612K | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD612K |
2SC3705 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 1.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126 | 2SD826G vs 2SC3705 |
2SD894 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD894 |
2SD826 | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD826 |
2SD600 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD600 |
2SD612 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD612 |
2SD826E | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD826E |
2SD600 | onsemi | Check for Price | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 2SD826G vs 2SD600 |
2SD826F | SANYO Semiconductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, TO-126, 3 PIN | 2SD826G vs 2SD826F |