2SD601AS
vs
TMPT4401LX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Description
JANS1N4106UR-1
Samacsys Manufacturer
Panasonic
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
8.8
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
TO-236
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
290
100
JEDEC-95 Code
TO-236
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
250 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
6.5 pF
VCEsat-Max
0.4 V
Compare 2SD601AS with alternatives
Compare TMPT4401LX with alternatives