2SD2568TLP
vs
2SD1771AH
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ROHM CO LTD
PANASONIC CORP
Package Description
CPT3, 3 PIN
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
1 A
Collector-Emitter Voltage-Max
400 V
180 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
60
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Copper (Sn98Cu2)
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
13.5 MHz
Base Number Matches
1
1
VCEsat-Max
1 V
Compare 2SD2568TLP with alternatives
Compare 2SD1771AH with alternatives