2SD2449-A vs BD179-10 feature comparison

2SD2449-A Toshiba America Electronic Components

Buy Now Datasheet

BD179-10 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Pin Count 3
Reach Compliance Code unknown unknown
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 10 A 3 A
Collector-Emitter Voltage-Max 160 V 80 V
Configuration DARLINGTON WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 3000 63
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 3 MHz
VCEsat-Max 3 V
Base Number Matches 1 9
Rohs Code No
Package Description FLANGE MOUNT, R-PSFM-T3
JEDEC-95 Code TO-126
Power Dissipation-Max (Abs) 30 W

Compare 2SD2449-A with alternatives

Compare BD179-10 with alternatives