2SD2449-A vs 2SD1778E feature comparison

2SD2449-A Toshiba America Electronic Components

Buy Now Datasheet

2SD1778E Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP INCHANGE SEMICONDUCTOR CO LTD
Pin Count 3
Reach Compliance Code unknown unknown
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 160 V
Configuration DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 3000
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 150 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz
VCEsat-Max 3 V
Base Number Matches 1 2
Package Description ,
ECCN Code EAR99

Compare 2SD2449-A with alternatives