2SD2326
vs
2SD2146T105/QR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ROHM CO LTD
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
6500
120
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.8 V
1 V
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
90 MHz
Compare 2SD2326 with alternatives
Compare 2SD2146T105/QR with alternatives