Datasheets
2SD2146T105/QR by: ROHM Semiconductor

Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Part Details for 2SD2146T105/QR by ROHM Semiconductor

Overview of 2SD2146T105/QR by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SD2146T105/QR

2SD2146T105/QR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SD2146T105/QR Part Data Attributes

2SD2146T105/QR ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
2SD2146T105/QR ROHM Semiconductor Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 90 MHz
VCEsat-Max 1 V

Alternate Parts for 2SD2146T105/QR

This table gives cross-reference parts and alternative options found for 2SD2146T105/QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2146T105/QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2SD1259PQ Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 Panasonic Electronic Components 2SD2146T105/QR vs 2SD1259PQ
2SD1771AP Power Bipolar Transistor, 1A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 Panasonic Electronic Components 2SD2146T105/QR vs 2SD1771AP
2SA1824 Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, FLP-3 SANYO Semiconductor Co Ltd 2SD2146T105/QR vs 2SA1824
2SB1274 Power Bipolar Transistor Secos Corporation 2SD2146T105/QR vs 2SB1274
2SD1775P Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 Panasonic Electronic Components 2SD2146T105/QR vs 2SD1775P
BULK381 5A, 400V, NPN, Si, POWER TRANSISTOR, SOT-82, 3 PIN STMicroelectronics 2SD2146T105/QR vs BULK381
2SB1274 Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN SANYO Semiconductor Co Ltd 2SD2146T105/QR vs 2SB1274
2SB1167 Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126LP, 3 PIN SANYO Electric Co Ltd 2SD2146T105/QR vs 2SB1167
2SD2137AP Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, MT-4-A1, 3 PIN Panasonic Electronic Components 2SD2146T105/QR vs 2SD2137AP
2SD1257AR Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, N-TYPE PACKAGE-3 Panasonic Electronic Components 2SD2146T105/QR vs 2SD1257AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD2146T105/QR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD2146T105/QR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 2SD2146T105/QR would you like to use for your alert(s)?
  • Please alert me when 2SD2146T105/QR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD2146T105/QR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD2146T105/QR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD2146T105/QR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD2146T105/QR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD2146T105/QR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: