2SD2299
vs
2SC4110-RA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
SANYO ELECTRIC CO LTD
Part Package Code
TO-3PFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
3 A
25 A
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Collector-Emitter Voltage-Max
400 V
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-218
Power Dissipation Ambient-Max
160 W
Transition Frequency-Nom (fT)
20 MHz
Compare 2SD2299 with alternatives
Compare 2SC4110-RA with alternatives