2SD2299 vs 2SA1290 feature comparison

2SD2299 Renesas Electronics Corporation

Buy Now Datasheet

2SA1290 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS ELECTRONICS CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code TO-3PFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 7 A
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Collector-Emitter Voltage-Max 60 V
Transition Frequency-Nom (fT) 100 MHz