2SD2296 vs 2SD1841-RA feature comparison

2SD2296 Renesas Electronics Corporation

Buy Now Datasheet

2SD1841-RA SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SANYO ELECTRIC CO LTD
Part Package Code TO-3P
Package Description TO-3P, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 25 A
Collector-Emitter Voltage-Max 800 V 100 V
Configuration SINGLE SINGLE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.95
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-218
Power Dissipation Ambient-Max 120 W
VCEsat-Max 0.8 V

Compare 2SD2296 with alternatives

Compare 2SD1841-RA with alternatives