2SD1841-RA vs 2SD1840 feature comparison

2SD1841-RA SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD1840 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ON SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 15 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-218
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 3
Power Dissipation-Max (Abs) 100 W