2SD2114KT147/UV vs 2SC3757 feature comparison

2SD2114KT147/UV ROHM Semiconductor

Buy Now Datasheet

2SC3757 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 20 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 560 60
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e6
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 350 MHz 450 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.2 W

Compare 2SD2114KT147/UV with alternatives

Compare 2SC3757 with alternatives