2SD2114KT147/UV vs BC856R feature comparison

2SD2114KT147/UV ROHM Semiconductor

Buy Now Datasheet

BC856R North American Philips Discrete Products Div

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 560 75
JESD-30 Code R-PDSO-G3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 350 MHz 150 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 2
Power Dissipation-Max (Abs) 0.2 W

Compare 2SD2114KT147/UV with alternatives