2SD1896C7E vs 934055555127 feature comparison

2SD1896C7E ROHM Semiconductor

Buy Now Datasheet

934055555127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD WEEN SEMICONDUCTORS CO LTD
Part Package Code SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 5 A 8 A
Collector-Emitter Voltage-Max 100 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 8
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
ECCN Code EAR99
Case Connection COLLECTOR
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SD1896C7E with alternatives

Compare 934055555127 with alternatives