2SD1896C7E vs 2SD1683-S feature comparison

2SD1896C7E ROHM Semiconductor

Buy Now Datasheet

2SD1683-S SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM SIP
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 5 A 4 A
Collector-Emitter Voltage-Max 100 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 140
JEDEC-95 Code TO-220AB TO-126
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 10 W
Transition Frequency-Nom (fT) 150 MHz

Compare 2SD1896C7E with alternatives

Compare 2SD1683-S with alternatives