2SD1778C7E
vs
BD179-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
MOTOROLA INC
Part Package Code
SFM
TO-225AA
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
4 A
3 A
Collector-Emitter Voltage-Max
60 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
63
JEDEC-95 Code
TO-220AB
TO-225AA
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Manufacturer Package Code
CASE 77-08
ECCN Code
EAR99
HTS Code
8541.29.00.95
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
30 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
0.8 V
Compare 2SD1778C7E with alternatives
Compare BD179-10 with alternatives