2SD1778C7E vs 2SD1778E feature comparison

2SD1778C7E ROHM Semiconductor

Buy Now Datasheet

2SD1778E Inchange Semiconductor Company Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD INCHANGE SEMICONDUCTOR CO LTD
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 2
ECCN Code EAR99

Compare 2SD1778C7E with alternatives