2SD1766T101R
vs
2SD1614-T1XK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
NEC ELECTRONICS AMERICA INC
Reach Compliance Code
compliant
unknown
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
32 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
300
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e2
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Package Description
POWER, PLASTIC, SC-62, 3 PIN
ECCN Code
EAR99
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
2 W
Transition Frequency-Nom (fT)
200 MHz
VCEsat-Max
0.5 V
Compare 2SD1766T101R with alternatives
Compare 2SD1614-T1XK with alternatives