2SD1614-T1XK vs KSD1621 feature comparison

2SD1614-T1XK NEC Electronics America Inc

Buy Now Datasheet

KSD1621 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS AMERICA INC SAMSUNG SEMICONDUCTOR INC
Package Description POWER, PLASTIC, SC-62, 3 PIN SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 20 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 65
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 150 MHz
VCEsat-Max 0.5 V
Base Number Matches 1 2
Part Package Code SOT-89
Pin Count 3
Additional Feature HIGH CURRENT DRIVER

Compare 2SD1614-T1XK with alternatives

Compare KSD1621 with alternatives