2SD1757KT146/R
vs
BCW60A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
STMICROELECTRONICS
Part Package Code
SC-59
Package Description
SMALL OUTLINE, R-PDSO-G3
MINIATURE, PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
Collector Current-Max (IC)
0.5 A
0.2 A
Collector-Emitter Voltage-Max
15 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
50
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
125 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
24
ECCN Code
EAR99
Power Dissipation-Max (Abs)
0.3 W
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare 2SD1757KT146/R with alternatives
Compare BCW60A with alternatives